
CA18CBN12BPM1IO | |
|---|---|
DigiKey Part Number | 1864-CA18CBN12BPM1IO-ND |
Manufacturer | |
Manufacturer Product Number | CA18CBN12BPM1IO |
Description | CAPACITIVE PROXIMITY SENSOR, NON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.472" (12mm) IP67, IP68, IP69K, Nema 1,2,4,4X,5,6,6P,12 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | CA18CBN12BPM1IO Models |
Category | Shielding Shielded |
Manufacturer Carlo Gavazzi Inc. | Voltage - Supply 10V ~ 140V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Sensor Type Capacitive | Ingress Protection IP67, IP68, IP69K, Nema 1,2,4,4X,5,6,6P,12 |
Sensing Distance 0.472" (12mm) | Indicator LED |
Output Type Push-Pull, NPN/PNP-NC/NO | Package / Case Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 593,25000 Kč | 2 593,25 Kč |
| 5 | 2 463,61200 Kč | 12 318,06 Kč |
| 10 | 2 385,79300 Kč | 23 857,93 Kč |
| 25 | 2 308,00760 Kč | 57 700,19 Kč |
| Unit Price without VAT: | 2 593,25000 Kč |
|---|---|
| Unit Price with VAT: | 3 137,83250 Kč |




