Capacitive Proximity Sensor 0.315" (8mm) IP67, IP68, IP69K, Nema 1,2,4,4X,5,6,6P,12 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA18CBF08BPM1IO

DigiKey Part Number
1864-CA18CBF08BPM1IO-ND
Manufacturer
Manufacturer Product Number
CA18CBF08BPM1IO
Description
CAPACITIVE PROXIMITY SENSOR, FLU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Capacitive Proximity Sensor 0.315" (8mm) IP67, IP68, IP69K, Nema 1,2,4,4X,5,6,6P,12 Cylinder, Threaded - M18
Datasheet
 Datasheet
EDA/CAD Models
CA18CBF08BPM1IO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Capacitive
Sensing Distance
0.315" (8mm)
Output Type
Push-Pull, NPN/PNP-NC/NO
Response Frequency
-
Shielding
Shielded
Material - Body
-
Voltage - Supply
10V ~ 140V
Termination Style
Connector
Operating Temperature
-30°C ~ 85°C
Ingress Protection
IP67, IP68, IP69K, Nema 1,2,4,4X,5,6,6P,12
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 653,10000 Kč2 653,10 Kč
52 520,47400 Kč12 602,37 Kč
102 440,87100 Kč24 408,71 Kč
252 361,26720 Kč59 031,68 Kč
Manufacturers Standard Package
Unit Price without VAT:2 653,10000 Kč
Unit Price with VAT:3 210,25100 Kč