Capacitive Proximity Sensor 0.118" ~ 0.472" (3mm ~ 12mm) IP67, IP68, IP69k, NEMA 1,2 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Proximity Sensor 0.118" ~ 0.472" (3mm ~ 12mm) IP67, IP68, IP69k, NEMA 1,2 Cylinder, Threaded - M18
CA18CAN12PAM1

CA18CAN12PAM1

DigiKey Part Number
CA18CAN12PAM1-ND
Manufacturer
Manufacturer Product Number
CA18CAN12PAM1
Description
SENSOR PROX CAP 3-12MM CYLINDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Capacitive Proximity Sensor 0.118" ~ 0.472" (3mm ~ 12mm) IP67, IP68, IP69k, NEMA 1,2 Cylinder, Threaded - M18
Datasheet
 Datasheet
EDA/CAD Models
CA18CAN12PAM1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Sensor Type
Capacitive
Sensing Distance
0.118" ~ 0.472" (3mm ~ 12mm)
Output Type
PNP-NC/NO, 4-Wire
Response Frequency
50Hz
Shielding
Unshielded
Material - Body
Plastic
Voltage - Supply
10V ~ 40V
Termination Style
Connector
Operating Temperature
-30°C ~ 85°C
Ingress Protection
IP67, IP68, IP69k, NEMA 1,2
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 348,84000 Kč2 348,84 Kč
Unit Price without VAT:2 348,84000 Kč
Unit Price with VAT:2 842,09640 Kč