
CA12CLC08BPRT | |
---|---|
DigiKey Part Number | CA12CLC08BPRT-ND |
Manufacturer | |
Manufacturer Product Number | CA12CLC08BPRT |
Description | SENSOR PROX CAP 8MM IP68 CYLIND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.315" (8mm) IP68 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | CA12CLC08BPRT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | PNP-NC/NO, 3-Wire | |
Response Frequency | 15Hz | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 40V | |
Termination Style | Cable Leads | |
Operating Temperature | -20°C ~ 85°C | |
Ingress Protection | IP68 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4 116,01000 Kč | 4 116,01 Kč |
5 | 3 910,20800 Kč | 19 551,04 Kč |
10 | 3 786,74800 Kč | 37 867,48 Kč |
25 | 3 663,26360 Kč | 91 581,59 Kč |
Unit Price without VAT: | 4 116,01000 Kč |
---|---|
Unit Price with VAT: | 4 980,37210 Kč |