
VVCNC00-000 | |
|---|---|
DigiKey Part Number | 432-1314-ND |
Manufacturer | |
Manufacturer Product Number | VVCNC00-000 |
Description | CAP ROCKER RECT BLK/RED LENS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Convex (Domed) Rocker Switch Cap Black, Red Lens Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | VVCNC00-000 Models |
Category | Shape Rectangular, Convex (Domed) |
Manufacturer Carling Technologies | Color Black, Red Lens |
Series | Illumination Illumination Opening |
Packaging Box | For Use With/Related Products Contura V Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Rocker | Size 49.09mm L x 23.88mm W x 12.83mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 39,35000 Kč | 393,50 Kč |
| 25 | 37,82160 Kč | 945,54 Kč |
| 50 | 36,71300 Kč | 1 835,65 Kč |
| 100 | 35,63360 Kč | 3 563,36 Kč |
| 250 | 34,25444 Kč | 8 563,61 Kč |
| 500 | 33,24740 Kč | 16 623,70 Kč |
| 1 000 | 32,26889 Kč | 32 268,89 Kč |
| 5 000 | 30,10576 Kč | 150 528,80 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |










