
VVC6C00-000 | |
|---|---|
DigiKey Part Number | VVC6C00-000-ND |
Manufacturer | |
Manufacturer Product Number | VVC6C00-000 |
Description | SWITCH ACCESS ROCKER SWITCH ACTU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Convex (Domed) Rocker Switch Cap Black, White Lens Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | VVC6C00-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Rectangular, Convex (Domed) | |
Color | Black, White Lens | |
Illumination | Illumination Opening | |
For Use With/Related Products | Contura V Series | |
Mounting Type | Snap Fit | |
Size | 49.09mm L x 23.88mm W x 12.83mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,12000 Kč | 43,12 Kč |
| 10 | 37,18200 Kč | 371,82 Kč |
| 25 | 35,06120 Kč | 876,53 Kč |
| 50 | 33,54460 Kč | 1 677,23 Kč |
| 100 | 32,08860 Kč | 3 208,86 Kč |
| 250 | 30,25600 Kč | 7 564,00 Kč |
| 500 | 28,93786 Kč | 14 468,93 Kč |
| 1 000 | 27,67495 Kč | 27 674,95 Kč |
| Unit Price without VAT: | 43,12000 Kč |
|---|---|
| Unit Price with VAT: | 52,17520 Kč |


