
VLD1S001-00000-000 | |
|---|---|
DigiKey Part Number | 432-VLD1S001-00000-000-ND |
Manufacturer | |
Manufacturer Product Number | VLD1S001-00000-000 |
Description | SWITCH ROCKER DPDT 20A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Actuator Arm, Cap Required | |
Color - Actuator/Cap | - | |
Actuator Marking | Varies by Cap | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,74000 Kč | 411,74 Kč |
| 10 | 355,30300 Kč | 3 553,03 Kč |
| 40 | 325,02250 Kč | 13 000,90 Kč |
| 80 | 310,82163 Kč | 24 865,73 Kč |
| 120 | 302,79550 Kč | 36 335,46 Kč |
| 280 | 286,65514 Kč | 80 263,44 Kč |
| 520 | 275,38744 Kč | 143 201,47 Kč |
| Unit Price without VAT: | 411,74000 Kč |
|---|---|
| Unit Price with VAT: | 498,20540 Kč |



