
VGCKXW7X-UE1XX-1-XRTV1 | |
|---|---|
DigiKey Part Number | 432-VGCKXW7X-UE1XX-1-XRTV1-ND |
Manufacturer | |
Manufacturer Product Number | VGCKXW7X-UE1XX-1-XRTV1 |
Description | SWITCH ROCKER SPDT 20A 18V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Convex (Reverse V) - Illuminated | |
Color - Actuator/Cap | Black | |
Actuator Marking | - | |
Illumination Type, Color | Incandescent | |
Illumination Voltage (Nominal) | 18 VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,43000 Kč | 261,43 Kč |
| 10 | 225,64500 Kč | 2 256,45 Kč |
| 25 | 212,76000 Kč | 5 319,00 Kč |
| 50 | 203,49160 Kč | 10 174,58 Kč |
| 100 | 194,61160 Kč | 19 461,16 Kč |
| 250 | 183,44188 Kč | 45 860,47 Kč |
| Unit Price without VAT: | 261,43000 Kč |
|---|---|
| Unit Price with VAT: | 316,33030 Kč |






