
VED1A60B-AEC00-000 | |
|---|---|
DigiKey Part Number | 432-VED1A60B-AEC00-000-ND |
Manufacturer | |
Manufacturer Product Number | VED1A60B-AEC00-000 |
Description | SWITCH ROCKER SP3T 20A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SP3T 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | VED1A60B-AEC00-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Convex (Reverse V) - Illuminated | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | Incandescent, Amber | |
Illumination Voltage (Nominal) | 12 VAC/DC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Features | Jumper needed to achieve triple throw | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 613,35000 Kč | 613,35 Kč |
| 10 | 529,23400 Kč | 5 292,34 Kč |
| 34 | 489,15471 Kč | 16 631,26 Kč |
| 68 | 467,76750 Kč | 31 808,19 Kč |
| 102 | 455,67716 Kč | 46 479,07 Kč |
| 272 | 427,64743 Kč | 116 320,10 Kč |
| 510 | 410,55784 Kč | 209 384,50 Kč |
| Unit Price without VAT: | 613,35000 Kč |
|---|---|
| Unit Price with VAT: | 742,15350 Kč |



