
V8D1A60B-AEC00-000 | |
|---|---|
DigiKey Part Number | 432-V8D1A60B-AEC00-000-ND |
Manufacturer | |
Manufacturer Product Number | V8D1A60B-AEC00-000 |
Description | SWITCH ROCKER SPDT 20A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | V8D1A60B-AEC00-000 Models |
Category | Actuator Marking No Marking |
Mfr | Illumination Type, Color Incandescent, Amber |
Series | Illumination Voltage (Nominal) 12 VAC/DC |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Approval Agency CSA, UL, VDE |
Current Rating (Amps) | Mechanical Life 100,000 Cycles |
Voltage Rating - DC | Electrical Life 100,000 Cycles |
Actuator Type Convex (Reverse V) - Illuminated | Base Product Number |
Color - Actuator/Cap Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,71000 Kč | 470,71 Kč |
| 10 | 406,14000 Kč | 4 061,40 Kč |
| 34 | 375,41735 Kč | 12 764,19 Kč |
| 68 | 359,01824 Kč | 24 413,24 Kč |
| 102 | 349,74882 Kč | 35 674,38 Kč |
| 272 | 328,25408 Kč | 89 285,11 Kč |
| 510 | 315,14910 Kč | 160 726,04 Kč |
| Unit Price without VAT: | 470,71000 Kč |
|---|---|
| Unit Price with VAT: | 569,55910 Kč |











