V4D1S00B-AZC00-000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 247,62688 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 373,37000 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 447,33400 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 293,45308 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 262,76000 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 262,76000 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 237,44375 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 256,88000 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 297,37154 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 271,77071 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 441,16600 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 237,44375 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 237,44375 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 256,88000 Kč
Datasheet
V4D1S00B-AZC00-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V4D1S00B-AZC00-000

DigiKey Part Number
432-V4D1S00B-AZC00-000-ND
Manufacturer
Manufacturer Product Number
V4D1S00B-AZC00-000
Description
SWITCH ROCKER SPDT 20A 12V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 20A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
V4D1S00B-AZC00-000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Convex (Reverse V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Features
-
Panel Cutout Dimensions
Rectangular - 36.83mm x 21.08mm
Operating Temperature
-40°C ~ 85°C
Approval Agency
CSA, UL, VDE
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1283,54000 Kč283,54 Kč
10244,70600 Kč2 447,06 Kč
34226,21941 Kč7 691,46 Kč
68216,35691 Kč14 712,27 Kč
102210,77657 Kč21 499,21 Kč
272197,84680 Kč53 814,33 Kč
510189,96304 Kč96 881,15 Kč
1 020181,61817 Kč185 250,53 Kč
Manufacturers Standard Package
Unit Price without VAT:283,54000 Kč
Unit Price with VAT:343,08340 Kč