Rocker Switch SPST-NO 20A (DC) Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST-NO 20A (DC) Panel Mount, Snap-In
V2D2GHNB-AAC00-000
V2D2GHNB-AAC00-000

V2D2GHNB-AAC00-000

DigiKey Part Number
432-1089-ND
Manufacturer
Manufacturer Product Number
V2D2GHNB-AAC00-000
Description
SWITCH ROCKER SPST-NO 20A 12V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST-NO 20A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
V2D2GHNB-AAC00-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Marking
No Marking
Mfr
Illumination Type, Color
LED, Amber/Green
Series
Illumination Voltage (Nominal)
12 VDC
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 36.83mm x 21.08mm
Circuit
Operating Temperature
-40°C ~ 85°C
Switch Function
Approval Agency
CSA, UL, VDE
Current Rating (Amps)
Mechanical Life
100,000 Cycles
Voltage Rating - DC
Electrical Life
100,000 Cycles
Actuator Type
Convex (Reverse V) - Illuminated
Base Product Number
Color - Actuator/Cap
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 242
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1432,98000 Kč432,98 Kč
10373,63800 Kč3 736,38 Kč
25352,27080 Kč8 806,77 Kč
50336,90040 Kč16 845,02 Kč
100322,17230 Kč32 217,23 Kč
250303,64872 Kč75 912,18 Kč
500290,31498 Kč145 157,49 Kč
Manufacturers Standard Package
Unit Price without VAT:432,98000 Kč
Unit Price with VAT:523,90580 Kč