Rocker Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V1D2XX0B-PZCXX-1XX-XWDR1

DigiKey Part Number
432-V1D2XX0B-PZCXX-1XX-XWDR1-ND
Manufacturer
Manufacturer Product Number
V1D2XX0B-PZCXX-1XX-XWDR1
Description
SWITCH ROCKER SPST
Customer Reference
Detailed Description
Rocker Switch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
-
Circuit
-
Switch Function
-
Current Rating (Amps)
-
Actuator Type
-
Color - Actuator/Cap
-
Actuator Marking
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
-
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Approval Agency
-
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 124
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1260,59000 Kč260,59 Kč
10224,91000 Kč2 249,10 Kč
25212,08000 Kč5 302,00 Kč
50202,84060 Kč10 142,03 Kč
100193,98790 Kč19 398,79 Kč
250182,85144 Kč45 712,86 Kč
500174,83858 Kč87 419,29 Kč
1 000167,15983 Kč167 159,83 Kč
Manufacturers Standard Package
Unit Price without VAT:260,59000 Kč
Unit Price with VAT:315,31390 Kč