
V1D2XX0B-PZCXX-1XX-XLRU1 | |
|---|---|
DigiKey Part Number | 432-V1D2XX0B-PZCXX-1XX-XLRU1-ND |
Manufacturer | |
Manufacturer Product Number | V1D2XX0B-PZCXX-1XX-XLRU1 |
Description | SWITCH ROCKER SPST 20A 12V |
Customer Reference | |
Detailed Description | Rocker Switch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | - | |
Actuator Type | - | |
Color - Actuator/Cap | - | |
Actuator Marking | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,04000 Kč | 266,04 Kč |
| 10 | 229,63400 Kč | 2 296,34 Kč |
| 25 | 216,52280 Kč | 5 413,07 Kč |
| 50 | 207,08640 Kč | 10 354,32 Kč |
| 100 | 198,04680 Kč | 19 804,68 Kč |
| Unit Price without VAT: | 266,04000 Kč |
|---|---|
| Unit Price with VAT: | 321,90840 Kč |

