



V1B1B803-2RZ00-000 | |
|---|---|
DigiKey Part Number | 432-V1B1B803-2RZ00-000-ND |
Manufacturer | |
Manufacturer Product Number | V1B1B803-2RZ00-000 |
Description | SWITCH ROCKER SPST 15A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | V1B1B803-2RZ00-000 Models |
Category | Actuator Marking No Marking |
Mfr | Illumination Type, Color Incandescent, Red |
Series | Illumination Voltage (Nominal) 24 VAC/DC |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Approval Agency CSA, UL, VDE |
Current Rating (Amps) | Mechanical Life 100,000 Cycles |
Voltage Rating - DC | Electrical Life 100,000 Cycles |
Actuator Type Concave (Standard V) - Illuminated | Base Product Number |
Color - Actuator/Cap Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,05000 Kč | 396,05 Kč |
| 10 | 341,84300 Kč | 3 418,43 Kč |
| 34 | 315,99147 Kč | 10 743,71 Kč |
| 68 | 302,19309 Kč | 20 549,13 Kč |
| 102 | 294,39382 Kč | 30 028,17 Kč |
| 272 | 276,31313 Kč | 75 157,17 Kč |
| 510 | 265,28892 Kč | 135 297,35 Kč |
| Unit Price without VAT: | 396,05000 Kč |
|---|---|
| Unit Price with VAT: | 479,22050 Kč |


