Rocker Switch SPST 15A (DC) Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 15A (DC) Panel Mount, Snap-In
V1B1AJ0B-AGC00-000
V1B1AJ0B-AGC00-000

V1B1AJ0B-AGC00-000

DigiKey Part Number
432-V1B1AJ0B-AGC00-000-ND
Manufacturer
Manufacturer Product Number
V1B1AJ0B-AGC00-000
Description
SWITCH ROCKER SPST 15A 24V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 15A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
V1B1AJ0B-AGC00-000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Convex (Reverse V) - Illuminated
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
24 VDC
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Features
-
Panel Cutout Dimensions
Rectangular - 36.83mm x 21.08mm
Operating Temperature
-40°C ~ 85°C
Approval Agency
CSA, UL, VDE
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1440,96000 Kč440,96 Kč
10380,58900 Kč3 805,89 Kč
34351,79676 Kč11 961,09 Kč
68336,43426 Kč22 877,53 Kč
102327,74794 Kč33 430,29 Kč
272307,61143 Kč83 670,31 Kč
510295,33398 Kč150 620,33 Kč
Manufacturers Standard Package
Unit Price without VAT:440,96000 Kč
Unit Price with VAT:533,56160 Kč