



V1B1AJ04-64Z00-000 | |
|---|---|
DigiKey Part Number | 432-V1B1AJ04-64Z00-000-ND |
Manufacturer | |
Manufacturer Product Number | V1B1AJ04-64Z00-000 |
Description | SWITCH ROCKER SPST 15A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Illumination Type, Color LED, Green |
Series | Illumination Voltage (Nominal) 24 VDC |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Approval Agency CSA, UL, VDE |
Current Rating (Amps) | Mechanical Life 100,000 Cycles |
Voltage Rating - DC | Electrical Life 100,000 Cycles |
Actuator Type Convex (Reverse V) - Illuminated | Base Product Number |
Color - Actuator/Cap Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 505,95000 Kč | 505,95 Kč |
| 10 | 436,50600 Kč | 4 365,06 Kč |
| 34 | 403,46794 Kč | 13 717,91 Kč |
| 68 | 385,83897 Kč | 26 237,05 Kč |
| 102 | 375,87127 Kč | 38 338,87 Kč |
| 272 | 352,76849 Kč | 95 953,03 Kč |
| 510 | 338,68269 Kč | 172 728,17 Kč |
| Unit Price without VAT: | 505,95000 Kč |
|---|---|
| Unit Price with VAT: | 612,19950 Kč |




