



V1B1AJ04-1KZ00-000 | |
|---|---|
DigiKey Part Number | 432-V1B1AJ04-1KZ00-000-ND |
Manufacturer | |
Manufacturer Product Number | V1B1AJ04-1KZ00-000 |
Description | SWITCH ROCKER SPST 15A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) - Illuminated | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,68000 Kč | 448,68 Kč |
| 10 | 387,14600 Kč | 3 871,46 Kč |
| 34 | 357,86559 Kč | 12 167,43 Kč |
| 68 | 342,23382 Kč | 23 271,90 Kč |
| 102 | 333,39431 Kč | 34 006,22 Kč |
| 272 | 312,91103 Kč | 85 111,80 Kč |
| 510 | 300,42088 Kč | 153 214,65 Kč |
| Unit Price without VAT: | 448,68000 Kč |
|---|---|
| Unit Price with VAT: | 542,90280 Kč |



