Image for USB-00000011 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-00000011

DigiKey Part Number
432-USB-00000011-ND
Manufacturer
Manufacturer Product Number
USB-00000011
Description
BATT CHRGR USB CHARGING HUB 5V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB Charging Hub Battery Charger 5V
Datasheet
 Datasheet
EDA/CAD Models
USB-00000011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carling Technologies
Series
Packaging
Bulk
Part Status
Active
Type
USB Charging Hub
Battery Chemistry
Mobile Devices
Battery Cell Size
-
Number of Cells
2
Voltage - Nominal
5V
Charge Current - Max
-
Charge Time
-
Voltage - Input
12 ~ 24V
Power - Max
-
Size / Dimension
2.10" L x 1.02" W x 3.33" H (53.34mm x 25.91mm x 84.61mm)
Mounting Type
Panel Mount
Termination Style
USB A Receptacle
Features
-
Operating Temperature
-40°C ~ 60°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 894,81800 Kč18 948,18 Kč
Unit Price without VAT:1 894,81800 Kč
Unit Price with VAT:2 292,72978 Kč