TIGL51-1S-BL-NBL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 361,77909 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 373,64900 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 392,91600 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 361,77909 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 365,62364 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 365,62364 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 330,97167 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 361,77909 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 365,62364 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIGL51-1S-BL-NBL

DigiKey Part Number
432-TIGL51-1S-BL-NBL-ND
Manufacturer
Manufacturer Product Number
TIGL51-1S-BL-NBL
Description
SWITCH ROCKER DPDT 15A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 15A (AC/DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 36.83mm x 21.08mm
Operating Temperature
-
Approval Agency
CSA, UL, VDE
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12330,97167 Kč3 971,66 Kč
Unit Price without VAT:330,97167 Kč
Unit Price with VAT:400,47572 Kč