
RV26D2S000B-KZC | |
|---|---|
DigiKey Part Number | 432-RV26D2S000B-KZC-ND |
Manufacturer | |
Manufacturer Product Number | RV26D2S000B-KZC |
Description | SWITCH SELECT 3POS DPDT 20A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPDT 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | DPDT | |
Number of Positions | 3 | |
Switch Function | On-Off-On | |
Current Rating (Amps) | 20A (DC) | |
Voltage Rating - DC | 12 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 37.56mm | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 719,81000 Kč | 719,81 Kč |
| 5 | 618,05600 Kč | 3 090,28 Kč |
| 10 | 578,62100 Kč | 5 786,21 Kč |
| 25 | 530,14920 Kč | 13 253,73 Kč |
| 50 | 496,03580 Kč | 24 801,79 Kč |
| 100 | 463,94240 Kč | 46 394,24 Kč |
| 250 | 424,39896 Kč | 106 099,74 Kč |
| 500 | 408,76806 Kč | 204 384,03 Kč |
| Unit Price without VAT: | 719,81000 Kč |
|---|---|
| Unit Price with VAT: | 870,97010 Kč |

