



RV26D2DC0CB-K4C | |
|---|---|
DigiKey Part Number | 432-1326-ND |
Manufacturer | |
Manufacturer Product Number | RV26D2DC0CB-K4C |
Description | SWITCH SELECT 3POS DPDT 20A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPDT 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Illumination Type, Color LED, Red |
Manufacturer Carling Technologies | Illumination Voltage (Nominal) 12 VDC |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Type Standard | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit DPDT | Features Bezel - Rectangular |
Number of Positions 3 | Depth Behind Flange 37.88mm |
Switch Function On-Off-On | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 20A (DC) | Electrical Life 25,000 Cycles |
Voltage Rating - DC 12 V | Approval Agency CSA, UL |
Illumination Illuminated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 113,89000 Kč | 1 113,89 Kč |
| 5 | 956,22400 Kč | 4 781,12 Kč |
| 10 | 895,09700 Kč | 8 950,97 Kč |
| 25 | 819,89640 Kč | 20 497,41 Kč |
| 50 | 766,94440 Kč | 38 347,22 Kč |
| 100 | 717,11430 Kč | 71 711,43 Kč |
| 250 | 662,20384 Kč | 165 550,96 Kč |
| Unit Price without VAT: | 1 113,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 347,80690 Kč |




