Rocker Switch DPDT 20A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPDT 20A (AC) 125 V Panel Mount, Snap-In
RGSCD901-R-B-B-0
RGSCD901-R-B-B-0

RGSCD901-R-B-B-0

DigiKey Part Number
432-RGSCD901-R-B-B-0-ND
Manufacturer
Manufacturer Product Number
RGSCD901-R-B-B-0
Description
SWITCH ROCKER DPDT 20A 125V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 28.58mm x 25.40mm
Operating Temperature
-40°C ~ 85°C
Approval Agency
CSA, UL, VDE
Mechanical Life
-
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1176,78000 Kč176,78 Kč
10152,50800 Kč1 525,08 Kč
25143,81080 Kč3 595,27 Kč
50137,55280 Kč6 877,64 Kč
100131,55760 Kč13 155,76 Kč
250124,01520 Kč31 003,80 Kč
500118,58666 Kč59 293,33 Kč
1 000113,38582 Kč113 385,82 Kč
Manufacturers Standard Package
Unit Price without VAT:176,78000 Kč
Unit Price with VAT:213,90380 Kč