
RGP-00000008 | |
|---|---|
DigiKey Part Number | 432-RGP-00000008-ND |
Manufacturer | |
Manufacturer Product Number | RGP-00000008 |
Description | GP PUSHBUTTON SWITCH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Current Rating (Amps) 250mA (DC) |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Rectangular, Button |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Socketable |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP54 - Dust Protected, Water Resistant |
Type Standard | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function On-Off | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 674,88000 Kč | 674,88 Kč |
| 10 | 582,24400 Kč | 5 822,44 Kč |
| 25 | 548,91680 Kč | 13 722,92 Kč |
| 50 | 524,93300 Kč | 26 246,65 Kč |
| 100 | 501,95020 Kč | 50 195,02 Kč |
| 300 | 467,48160 Kč | 140 244,48 Kč |
| Unit Price without VAT: | 674,88000 Kč |
|---|---|
| Unit Price with VAT: | 816,60480 Kč |

