
P27B-RD | |
|---|---|
DigiKey Part Number | 432-P27B-RD-ND |
Manufacturer | |
Manufacturer Product Number | P27B-RD |
Description | SWITCH PUSH BUTTON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6A (AC) |
Mfr | Voltage Rating - AC 125 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 12.70mm Dia |
Type Standard | Operating Temperature 0°C ~ 85°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function Off-Mom | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,21000 Kč | 303,21 Kč |
| 10 | 261,67700 Kč | 2 616,77 Kč |
| 25 | 246,74320 Kč | 6 168,58 Kč |
| 50 | 235,98400 Kč | 11 799,20 Kč |
| 100 | 225,68230 Kč | 22 568,23 Kč |
| 250 | 212,72064 Kč | 53 180,16 Kč |
| 500 | 203,39292 Kč | 101 696,46 Kč |
| 1 000 | 194,45513 Kč | 194 455,13 Kč |
| Unit Price without VAT: | 303,21000 Kč |
|---|---|
| Unit Price with VAT: | 366,88410 Kč |


