
P27B-BL | |
|---|---|
DigiKey Part Number | 432-1286-ND |
Manufacturer | |
Manufacturer Product Number | P27B-BL |
Description | SWITCH PUSH SPST-NO 6A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Box | Color - Actuator/Cap Black |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 12.70mm Dia |
Type Standard | Operating Temperature 0°C ~ 85°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function Off-Mom | Electrical Life 25,000 Cycles |
Current Rating (Amps) 6A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,15000 Kč | 301,15 Kč |
| 10 | 259,90100 Kč | 2 599,01 Kč |
| 25 | 245,06880 Kč | 6 126,72 Kč |
| 50 | 234,38240 Kč | 11 719,12 Kč |
| 100 | 224,15070 Kč | 22 415,07 Kč |
| 250 | 211,27704 Kč | 52 819,26 Kč |
| 500 | 202,01262 Kč | 101 006,31 Kč |
| 1 000 | 193,13549 Kč | 193 135,49 Kč |
| Unit Price without VAT: | 301,15000 Kč |
|---|---|
| Unit Price with VAT: | 364,39150 Kč |








