Image for N81D1S006-AZZRB-1RC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N81D1S006-AZZRB-1RC

DigiKey Part Number
432-N81D1S006-AZZRB-1RC-ND
Manufacturer
Manufacturer Product Number
N81D1S006-AZZRB-1RC
Description
SWITCH ROCKER SP3T 0.4VA 24V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch SP3T 0.4VA (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
N81D1S006-AZZRB-1RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Concave (Standard V) - Illuminated
Color - Actuator/Cap
Black
Actuator Marking
Arrow
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Rectangular - 44.04mm x 22.02mm
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
250299,18372 Kč74 795,93 Kč
Unit Price without VAT:299,18372 Kč
Unit Price with VAT:362,01230 Kč