
N11-B0-21-620-121-D3 | |
|---|---|
DigiKey Part Number | 432-N11-B0-21-620-121-D3-ND |
Manufacturer | |
Manufacturer Product Number | N11-B0-21-620-121-D3 |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 240 V AC DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | N11-B0-21-620-121-D3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | TUV, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 050,33200 Kč | 10 503,32 Kč |
| Unit Price without VAT: | 1 050,33200 Kč |
|---|---|
| Unit Price with VAT: | 1 270,90172 Kč |

