
LTILA51-6S-BL-AM-NBL/125N | |
|---|---|
DigiKey Part Number | 432-LTILA51-6S-BL-AM-NBL/125N-ND |
Manufacturer | |
Manufacturer Product Number | LTILA51-6S-BL-AM-NBL/125N |
Description | SWITCH ROCKER DPST 15A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 15A (AC/DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) - Illuminated | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | Neon, Amber | |
Illumination Voltage (Nominal) | 125 VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | - | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,57000 Kč | 315,57 Kč |
| 10 | 272,41500 Kč | 2 724,15 Kč |
| 25 | 256,85040 Kč | 6 421,26 Kč |
| 50 | 245,65660 Kč | 12 282,83 Kč |
| 100 | 234,92910 Kč | 23 492,91 Kč |
| 250 | 221,43540 Kč | 55 358,85 Kč |
| 500 | 211,72278 Kč | 105 861,39 Kč |
| 1 000 | 202,41657 Kč | 202 416,57 Kč |
| Unit Price without VAT: | 315,57000 Kč |
|---|---|
| Unit Price with VAT: | 381,83970 Kč |


