
LRA911-RS-B/250N | |
|---|---|
DigiKey Part Number | 432-LRA911-RS-B/250N-ND |
Manufacturer | |
Manufacturer Product Number | LRA911-RS-B/250N |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Red | |
Actuator Marking | No Marking | |
Illumination Type, Color | Neon, Red | |
Illumination Voltage (Nominal) | 250 VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 28.58mm x 13.97mm | |
Operating Temperature | 0°C ~ 85°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 10 | 87,54100 Kč | 875,41 Kč |
| 25 | 82,54720 Kč | 2 063,68 Kč |
| 50 | 78,96080 Kč | 3 948,04 Kč |
| 100 | 75,52350 Kč | 7 552,35 Kč |
| 250 | 71,20168 Kč | 17 800,42 Kč |
| 500 | 68,09148 Kč | 34 045,74 Kč |
| 1 000 | 65,11165 Kč | 65 111,65 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |



