
LRA211-CR-B/125N | |
|---|---|
DigiKey Part Number | 432-LRA211-CR-B/125N-ND |
Manufacturer | |
Manufacturer Product Number | LRA211-CR-B/125N |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Red |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color Neon, Red |
Packaging Bulk | Illumination Voltage (Nominal) 125 VAC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 28.58mm x 13.97mm |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Approval Agency CSA, UL, VDE |
Current Rating (Amps) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Curved) - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,73000 Kč | 134,73 Kč |
| 10 | 116,31100 Kč | 1 163,11 Kč |
| 25 | 109,69160 Kč | 2 742,29 Kč |
| 50 | 104,91980 Kč | 5 245,99 Kč |
| 100 | 100,35040 Kč | 10 035,04 Kč |
| 250 | 94,60220 Kč | 23 650,55 Kč |
| 500 | 90,46532 Kč | 45 232,66 Kč |
| 1 000 | 86,50215 Kč | 86 502,15 Kč |
| Unit Price without VAT: | 134,73000 Kč |
|---|---|
| Unit Price with VAT: | 163,02330 Kč |



