L11D1EHN1-A7900-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L11D1EHN1-A7900-000

DigiKey Part Number
432-L11D1EHN1-A7900-000-ND
Manufacturer
Manufacturer Product Number
L11D1EHN1-A7900-000
Description
SWITCH ROCKER SPST 20A 12V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 20A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
L11D1EHN1-A7900-000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
LED, Amber/Green
Illumination Voltage (Nominal)
12 VDC
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Rectangular - 44.04mm x 22.02mm
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1589,64000 Kč589,64 Kč
10508,66500 Kč5 086,65 Kč
25479,57000 Kč11 989,25 Kč
50458,62240 Kč22 931,12 Kč
100438,55090 Kč43 855,09 Kč
250413,30288 Kč103 325,72 Kč
500395,13258 Kč197 566,29 Kč
Manufacturers Standard Package
Unit Price without VAT:589,64000 Kč
Unit Price with VAT:713,46440 Kč