Image for JA1-B0-24-616-K2A-D3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JA1-B0-24-616-K2A-D3

DigiKey Part Number
432-JA1-B0-24-616-K2A-D3-ND
Manufacturer
Manufacturer Product Number
JA1-B0-24-616-K2A-D3
Description
CIRCUIT BREAKER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 16A 240 V AC DC Lever Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
JA1-B0-24-616-K2A-D3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
16A
Manufacturer
Carling Technologies
Voltage Rating - AC
240 V
Series
Actuator Type
Lever
Packaging
Bulk
Number of Poles
1
Part Status
Active
Illumination
None
Mounting Type
Panel Mount
Approval Agency
cULus, TUV, UL489
Breaker Type
Magnetic (Hydraulic Delay)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10825,50200 Kč8 255,02 Kč
Unit Price without VAT:825,50200 Kč
Unit Price with VAT:998,85742 Kč