




J61-B0-24-620-K3C-D3 | |
|---|---|
DigiKey Part Number | 432-1336-ND |
Manufacturer | |
Manufacturer Product Number | J61-B0-24-620-K3C-D3 |
Description | CIR BRKR MAG-HYDR 20A 240VAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 240 V AC DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | J61-B0-24-620-K3C-D3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cULus, TUV, UL489 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 022,56100 Kč | 10 225,61 Kč |
| Unit Price without VAT: | 1 022,56100 Kč |
|---|---|
| Unit Price with VAT: | 1 237,29881 Kč |

