Image for GST-00114972 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GST-00114972

DigiKey Part Number
432-GST-00114972-ND
Manufacturer
Manufacturer Product Number
GST-00114972
Description
SWITCH TOGGLE DPDT 16A 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
GST-00114972 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
16A (DC)
Voltage Rating - DC
24 V
Actuator Type
Paddle
Actuator Length
22.35mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 12.70mm Dia
Bushing Thread
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Brass
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4249,28863 Kč3 938,38 Kč
Unit Price without VAT:9,28863 Kč
Unit Price with VAT:11,23924 Kč