
EA2-B0-16-912-22A-BC | |
|---|---|
DigiKey Part Number | 432-EA2-B0-16-912-22A-BC-ND |
Manufacturer | |
Manufacturer Product Number | EA2-B0-16-912-22A-BC |
Description | CIR BRKR 125A 600VAC 125VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 125A AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | EA2-B0-16-912-22A-BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 125A | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 388,18000 Kč | 1 388,18 Kč |
| 5 | 1 151,53000 Kč | 5 757,65 Kč |
| 10 | 1 062,10000 Kč | 10 621,00 Kč |
| 50 | 879,11060 Kč | 43 955,53 Kč |
| 100 | 809,68500 Kč | 80 968,50 Kč |
| 250 | 727,36988 Kč | 181 842,47 Kč |
| Unit Price without VAT: | 1 388,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 679,69780 Kč |


