
EA1B01281022BBC | |
|---|---|
DigiKey Part Number | 432-EA1B01281022BBC-ND |
Manufacturer | |
Manufacturer Product Number | EA1B01281022BBC |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 100A 600 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 140,44000 Kč | 1 140,44 Kč |
| 5 | 946,01600 Kč | 4 730,08 Kč |
| 10 | 872,59000 Kč | 8 725,90 Kč |
| 50 | 722,40940 Kč | 36 120,47 Kč |
| 100 | 665,44770 Kč | 66 544,77 Kč |
| 250 | 596,39872 Kč | 149 099,68 Kč |
| Unit Price without VAT: | 1 140,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 379,93240 Kč |



