


DA2-B0-34-620-121-C | |
|---|---|
DigiKey Part Number | 432-1031-ND |
Manufacturer | |
Manufacturer Product Number | DA2-B0-34-620-121-C |
Description | CIR BRKR 20A 480VAC 65VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 480 V AC 65 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 65 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 974,21100 Kč | 19 742,11 Kč |
| Unit Price without VAT: | 1 974,21100 Kč |
|---|---|
| Unit Price with VAT: | 2 388,79531 Kč |









