




CX2-B0-14-650-22A-06C | |
|---|---|
DigiKey Part Number | 432-1236-ND |
Manufacturer | |
Manufacturer Product Number | CX2-B0-14-650-22A-06C |
Description | CIR BRKR MAG-HYDR 50A 600VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A AC 600 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CX2-B0-14-650-22A-06C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 50A | |
Voltage Rating - DC | 600 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, cULus, cURus, TUV, UL1077 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 007,33000 Kč | 3 007,33 Kč |
| 5 | 2 493,63800 Kč | 12 468,19 Kč |
| 10 | 2 299,30200 Kč | 22 993,02 Kč |
| 50 | 1 901,12960 Kč | 95 056,48 Kč |
| 100 | 1 749,91240 Kč | 174 991,24 Kč |
| Unit Price without VAT: | 3 007,33000 Kč |
|---|---|
| Unit Price with VAT: | 3 638,86930 Kč |

