


CTBBB10 | |
|---|---|
DigiKey Part Number | 432-1130-ND |
Manufacturer | |
Manufacturer Product Number | CTBBB10 |
Description | CIR BRKR THRM 10A 250VAC 50VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 250 V AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Manufacturer Carling Technologies | Voltage Rating - DC 50 V |
Series | Actuator Type Push to Reset |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency CE, cUL, UL1077, VDE |
Breaker Type Thermal | Base Product Number |
Current Rating (Amps) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,96000 Kč | 115,96 Kč |
| 5 | 96,26800 Kč | 481,34 Kč |
| 10 | 88,82400 Kč | 888,24 Kč |
| 50 | 73,67000 Kč | 3 683,50 Kč |
| 100 | 67,94300 Kč | 6 794,30 Kč |
| 300 | 59,71973 Kč | 17 915,92 Kč |
| 500 | 56,22058 Kč | 28 110,29 Kč |
| 1 000 | 51,77190 Kč | 51 771,90 Kč |
| Unit Price without VAT: | 115,96000 Kč |
|---|---|
| Unit Price with VAT: | 140,31160 Kč |

