Circuit Breaker Thermal 8A 250 V AC 50 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 8A 250 V AC 50 V DC Push to Reset Panel Mount
Circuit Breaker Basics - Another Teaching Moment

CTBBB08

DigiKey Part Number
432-1128-ND
Manufacturer
Manufacturer Product Number
CTBBB08
Description
CIR BRKR THRM 8A 250VAC 50VDC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 8A 250 V AC 50 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Manufacturer
Carling Technologies
Voltage Rating - DC
50 V
Series
Actuator Type
Push to Reset
Packaging
Bulk
Number of Poles
1
Part Status
Active
Illumination
None
Mounting Type
Panel Mount
Approval Agency
CE, cUL, UL1077, VDE
Breaker Type
Thermal
Base Product Number
Current Rating (Amps)
8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 321
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1115,96000 Kč115,96 Kč
596,26800 Kč481,34 Kč
1088,82400 Kč888,24 Kč
5073,67000 Kč3 683,50 Kč
10067,94300 Kč6 794,30 Kč
30059,71973 Kč17 915,92 Kč
50056,22058 Kč28 110,29 Kč
1 00051,77190 Kč51 771,90 Kč
Manufacturers Standard Package
Unit Price without VAT:115,96000 Kč
Unit Price with VAT:140,31160 Kč