
CLB30311A3NBA | |
|---|---|
DigiKey Part Number | 432-CLB30311A3NBA-ND |
Manufacturer | |
Manufacturer Product Number | CLB30311A3NBA |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 30A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, cUL, TUV, UL1077, UL1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,60000 Kč | 172,60 Kč |
| 5 | 143,24800 Kč | 716,24 Kč |
| 10 | 132,18200 Kč | 1 321,82 Kč |
| 50 | 109,60540 Kč | 5 480,27 Kč |
| 100 | 101,06970 Kč | 10 106,97 Kč |
| 300 | 88,80893 Kč | 26 642,68 Kč |
| 500 | 83,58926 Kč | 41 794,63 Kč |
| 1 000 | 76,95053 Kč | 76 950,53 Kč |
| Unit Price without VAT: | 172,60000 Kč |
|---|---|
| Unit Price with VAT: | 208,84600 Kč |



