


CA3-B0-22-650-12A-D | |
|---|---|
DigiKey Part Number | CA3-B0-22-650-12A-D-ND |
Manufacturer | |
Manufacturer Product Number | CA3-B0-22-650-12A-D |
Description | CIR BRKR 50A 240VAC 125VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A 480 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CA3-B0-22-650-12A-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 786,36000 Kč | 3 786,36 Kč |
| 5 | 3 139,03400 Kč | 15 695,17 Kč |
| 10 | 2 894,04900 Kč | 28 940,49 Kč |
| 50 | 2 392,04600 Kč | 119 602,30 Kč |
| Unit Price without VAT: | 3 786,36000 Kč |
|---|---|
| Unit Price with VAT: | 4 581,49560 Kč |


