


CA2-B0-34-630-121-D | |
|---|---|
DigiKey Part Number | 432-1023-ND |
Manufacturer | |
Manufacturer Product Number | CA2-B0-34-630-121-D |
Description | CIR BRKR 30A 240VAC 125VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 480 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CA2-B0-34-630-121-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 328,26000 Kč | 2 328,26 Kč |
| 5 | 1 930,80800 Kč | 9 654,04 Kč |
| 10 | 1 780,52500 Kč | 17 805,25 Kč |
| 50 | 1 472,73680 Kč | 73 636,84 Kč |
| 100 | 1 355,88290 Kč | 135 588,29 Kč |
| Unit Price without VAT: | 2 328,26000 Kč |
|---|---|
| Unit Price with VAT: | 2 817,19460 Kč |


