Circuit Breaker Magnetic (Hydraulic Delay) 30A 480 V AC 125 V DC Lever Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 30A 480 V AC 125 V DC Lever Panel Mount
Circuit Breaker Basics - Another Teaching Moment

CA1-B0-34-630-121-D

DigiKey Part Number
432-1019-ND
Manufacturer
Manufacturer Product Number
CA1-B0-34-630-121-D
Description
CIR BRKR 30A 240VAC 125VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 30A 480 V AC 125 V DC Lever Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
CA1-B0-34-630-121-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carling Technologies
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
30A
Voltage Rating - AC
480 V
Voltage Rating - DC
125 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1930,00000 Kč930,00 Kč
5771,59200 Kč3 857,96 Kč
10711,76900 Kč7 117,69 Kč
50589,40120 Kč29 470,06 Kč
100543,00620 Kč54 300,62 Kč
250486,77564 Kč121 693,91 Kč
Manufacturers Standard Package
Unit Price without VAT:930,00000 Kč
Unit Price with VAT:1 125,30000 Kč