
C1005B-3B151BR3 | |
|---|---|
DigiKey Part Number | 432-C1005B-3B151BR3-ND |
Manufacturer | |
Manufacturer Product Number | C1005B-3B151BR3 |
Description | C1005B-3B151BR3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 250 V AC 32 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Manufacturer Carling Technologies | Voltage Rating - DC 32 V |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination Red |
Mounting Type Panel Mount | Illumination Voltage (Nominal) 250V |
Breaker Type Thermal | Approval Agency cUL,TUV, UL |
Current Rating (Amps) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,43000 Kč | 118,43 Kč |
| 5 | 98,27000 Kč | 491,35 Kč |
| 10 | 90,69000 Kč | 906,90 Kč |
| 50 | 75,22320 Kč | 3 761,16 Kč |
| 100 | 69,37740 Kč | 6 937,74 Kč |
| 250 | 62,30528 Kč | 15 576,32 Kč |
| 500 | 57,40686 Kč | 28 703,43 Kč |
| 1 000 | 52,86393 Kč | 52 863,93 Kč |
| Unit Price without VAT: | 118,43000 Kč |
|---|---|
| Unit Price with VAT: | 143,30030 Kč |



