
BDB14-BA | |
|---|---|
DigiKey Part Number | 432-BDB14-BA-ND |
Manufacturer | |
Manufacturer Product Number | BDB14-BA |
Description | SWITCH SELECT 2POS SPST 300A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST 300A (DC) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | BDB14-BA Models |
Category | Voltage Rating - DC 24 V |
Manufacturer Carling Technologies | Illumination Non-Illuminated |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 68.60mm Dia |
Type Standard | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit SPST | Operating Temperature -40°C ~ 85°C |
Number of Positions 2 | Depth Behind Flange 57.66mm |
Switch Function On-Off | Mechanical Life 3,000 Cycles |
Current Rating (Amps) 300A (DC) | Electrical Life 3,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 066,88400 Kč | 10 668,84 Kč |
| Unit Price without VAT: | 1 066,88400 Kč |
|---|---|
| Unit Price with VAT: | 1 290,92964 Kč |

