BA1-B0-34-630-221-D is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Sensata-Airpax
In Stock: 0
Unit Price: 852,80000 Kč
Datasheet
Circuit Breaker Magnetic (Hydraulic Delay) 30A 277 V AC 80 V DC Lever Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 30A 277 V AC 80 V DC Lever Panel Mount
Circuit Breaker Basics - Another Teaching Moment

BA1-B0-34-630-221-D

DigiKey Part Number
432-1011-ND
Manufacturer
Manufacturer Product Number
BA1-B0-34-630-221-D
Description
CIR BRKR 30A 277VAC 80VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 30A 277 V AC 80 V DC Lever Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
BA1-B0-34-630-221-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
277 V
Manufacturer
Carling Technologies
Voltage Rating - DC
80 V
Series
Actuator Type
Lever
Packaging
Bulk
Number of Poles
1
Part Status
Active
Illumination
None
Mounting Type
Panel Mount
Approval Agency
CSA, UL, VDE
Breaker Type
Magnetic (Hydraulic Delay)
Base Product Number
Current Rating (Amps)
30A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IEG1-0-SW-30.0-01-VSensata-Airpax0IEG1-0-SW-30.0-01-V-ND852,80000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10626,93700 Kč6 269,37 Kč
Unit Price without VAT:626,93700 Kč
Unit Price with VAT:758,59377 Kč