Parametric Equivalent
Parametric Equivalent



BA1-B0-34-620-121-D | |
|---|---|
DigiKey Part Number | 432-1010-ND |
Manufacturer | |
Manufacturer Product Number | BA1-B0-34-620-121-D |
Description | CIR BRKR 20A 277VAC 80VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 277 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | BA1-B0-34-620-121-D Models |
Category | Voltage Rating - AC 277 V |
Manufacturer Carling Technologies | Voltage Rating - DC 80 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency CSA, UL, VDE |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
Current Rating (Amps) 20A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA1-B0-34-620-111-D | Carling Technologies | 0 | BA1-B0-34-620-111-D-ND | 580,46900 Kč | Parametric Equivalent |
| BA1-B0-34-620-311-D | Carling Technologies | 0 | BA1B034-620-311-D-ND | 626,93700 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 758,45000 Kč | 758,45 Kč |
| 5 | 629,22600 Kč | 3 146,13 Kč |
| 10 | 580,46900 Kč | 5 804,69 Kč |
| 50 | 480,79540 Kč | 24 039,77 Kč |
| 100 | 443,00530 Kč | 44 300,53 Kč |
| 250 | 397,21580 Kč | 99 303,95 Kč |
| 500 | 374,26332 Kč | 187 131,66 Kč |
| Unit Price without VAT: | 758,45000 Kč |
|---|---|
| Unit Price with VAT: | 917,72450 Kč |




