Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AB2-A0-03-630-2D1-C | |
|---|---|
DigiKey Part Number | AB2-A0-03-630-2D1-C-ND |
Manufacturer | |
Manufacturer Product Number | AB2-A0-03-630-2D1-C |
Description | CIRCUIT BREAKER 2 POLE30A 277VAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Switch Only 30A 277 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AB2-A0-03-630-2D1-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Switch Only | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 641,41000 Kč | 1 641,41 Kč |
| 5 | 1 361,38400 Kč | 6 806,92 Kč |
| 10 | 1 255,57500 Kč | 12 555,75 Kč |
| 50 | 1 039,03140 Kč | 51 951,57 Kč |
| 100 | 956,85580 Kč | 95 685,58 Kč |
| Unit Price without VAT: | 1 641,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 986,10610 Kč |


